• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2005460000 CC 15/60 MM GR Device markers Fitting type: Adhesive Writing area: 15 x 60 mm Grey No. of markers:

Image similar
Product type
Device markers
Fitting type
Adhesive
Writing area length
15 mm
Writing area width
60 mm
Type
CC 15/60 MM GR
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 450 pc(s))
Total (€ 0.34 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

Device labelling multi-card

Our service for you

Technical specifications

  • Depth: 0.1 mm
  • Net weight: 0.31 g
  • Flammability class according to UL 94: V-0
  • Glue: Acrylate adhesive
Type

CC 15/60 MM GR

Product type

Device markers

Fitting type

Adhesive

Writing area length

15 mm

Writing area width

60 mm

Writing area

15 x 60 mm

Material

Polyester

Suited for series

Components and switchboards

Universal usage

Features

Printable

UL94 flammability rating

Series

CC

Min. temperature

-40 °C

Max. temperature

+120 °C

Factory colour

Grey

No. of markers

450

Dim

(L x W x H) 60 x 60 x 15 mm

Content

450 pc(s)

Width

60 mm

Height

15 mm

Length

60 mm

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1513964 Weidmüller 2005460000 CC 15/60 MM GR Device markers Fitting type: Adhesive Writing area: 15 x 60 mm Grey No. of markers:

User & Safety Instructions

User & Safety Instructions 1513964 Weidmüller 2005460000 CC 15/60 MM GR Device markers Fitting type: Adhesive Writing area: 15 x 60 mm Grey No. of markers:

What kind of Cable Labelling Kits are you looking for?

More interesting products

(*All information is plus legal VAT)