• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2006060000 SM DIA 60-22 MM GE Device markers Fitting type: Adhesive Writing area: 60 x 60 mm Yellow No. of ma

Image similar
Product type
Device markers
Fitting type
Adhesive
Writing area length
60 mm
Writing area width
60 mm
Type
SM DIA 60-22 MM GE
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 16 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 450 pc(s))
Total (€ 1.11 / piece)
€ 499.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Device marker multi-card

Our service for you

Technical specifications

  • Depth: 0.1 mm
  • Net weight: 1.133 g
  • flammability class according to UL 94: V-0
  • Glue: Acrylate adhesive
  • Diameter: 60 mm
Type

SM DIA 60-22 MM GE

Product type

Device markers

Fitting type

Adhesive

Writing area length

60 mm

Writing area width

60 mm

Writing area

60 x 60 mm

Material

Polyester

Suited for series

Devices and appliances

Universal usage

22mm switches

Features

UL94 flammability rating

Series

SM

Min. temperature

-40 °C

Max. temperature

+120 °C

Factory colour

Yellow

No. of markers

450

Content

450 pc(s)

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1513755 Weidmüller 2006060000 SM DIA 60-22 MM GE Device markers Fitting type: Adhesive Writing area: 60 x 60 mm Yellow No. of ma

User & Safety Instructions

User & Safety Instructions 1513755 Weidmüller 2006060000 SM DIA 60-22 MM GE Device markers Fitting type: Adhesive Writing area: 60 x 60 mm Yellow No. of ma

Description

SM is a multi-card markers for the identification of Command and warning devices. The signs are locked in the holder or with the pre-applied adhesive film. With the labeling systems PrintJet PRO, Plotter MCP Plus, MCP Basic or MC Mobilo can be used to create individual labels.
· Demand-driven and fast in-house production
· No storage of expensive standard signs required
· High-resistant print quality with the PrintJet as engraving replacement
· For extreme demands, we recommend the protective film ETO SM
· Holder can be used for pushbutton Ø 22 mm from Siemens, ABB, Moeller and telemecanique

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?

More interesting products

(*All information is plus legal VAT)