• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2081890000 Black 1 pc(s)

1/2
Packaging type
Piece
Type
Blank
Factory colour
Black
AWG max.
12
AWG (min.)
26
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 48.99
-41 %
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Power consumption (idle): 25 mA
  • Current consumption (full load): 30 mA
  • Surge protection: Surpresser Diode
Packaging type

Piece

Factory colour

Black

Type

Blank

AWG max.

12

AWG (min.)

26

Dim

(L x W x H) 96.5 x 12.20 x 125 mm

Connection

Pull spring

Connector colour

Black

Manufacturer part #

2081890000

Content

1 pc(s)

Nominal voltage

24 V DC

Width

12.20 mm

Height

125 mm

Length

96.5 mm

RoHS-compliant

Yes

Type

AMG AM

Cross section (flexible) (max.)

2.50 mm²

Cross section (inflexible) (max.)

2.50 mm²

Cross section (flexible) (min.)

0.14 mm²

Cross section (inflexible) (min.)

0.14 mm²

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1605430 Weidmüller 2081890000 Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1605430 Weidmüller 2081890000 Black 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 199.97€ 179.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)