• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2495080000 Black 10 pc(s)

Packaging type
Package
Type
Blank
Factory colour
Black
AWG max.
12
AWG (min.)
26
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 3.00 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Technical specifications

Packaging type

Package

Factory colour

Black

Type

Blank

AWG max.

12

AWG (min.)

26

Dim

(L x W x H) 96.5 x 6.10 x 125 mm

Connection

Pull spring

Manufacturer part #

2495080000

Content

10 pc(s)

Clamp width

6.10 mm

Nominal current

24 A

Nominal current - rounded value

24 A

Number of pins

4

Width

6.10 mm

Height

125 mm

Length

96.5 mm

RoHS-compliant

Yes

Type

AMG XMD EX

Cross section (flexible) (max.)

2.50 mm²

Cross section (inflexible) (max.)

2.50 mm²

Cross section (flexible) (min.)

0.14 mm²

Cross section (inflexible) (min.)

0.14 mm²

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1669569 Weidmüller 2495080000 Black 10 pc(s)

User & Safety Instructions

User & Safety Instructions 1669569 Weidmüller 2495080000 Black 10 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 222.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)