• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2122930000 Black 10 pc(s)

Collection
Type
Blank
Factory colour
Black
AWG max.
12
AWG (min.)
26
Dim
(L x W x H) 96.5 x 6.1 x 125 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 2.60 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

Potential Distribution

Our service for you

Technical specifications

Factory colour

Black

Type

Blank

AWG max.

12

AWG (min.)

26

Dim

(L x W x H) 96.5 x 6.1 x 125 mm

Connection

Pull spring

Manufacturer part #

2122930000

Content

10 pc(s)

Clamp width

6.1 mm

Nominal current

12 A

Nominal current - rounded value

12 A

Number of pins

4

Width

6.1 mm

Height

125 mm

Length

96.5 mm

RoHS-compliant

Yes

Type

AMG MD

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (max.)

2.5 mm²

Cross section (flexible) (min.)

0.14 mm²

Cross section (inflexible) (min.)

0.14 mm²

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1514137 Weidmüller 2122930000 Black 10 pc(s)

User & Safety Instructions

User & Safety Instructions 1514137 Weidmüller 2122930000 Black 10 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 152.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)