• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2124020020 Sensor/actuator data cable M12 Plug, straight 2.00 m No. of pins (RJ): 8 1 pc(s)

Image similar
Product type
Sensor/actuator data cable
Connector type
Plug, straight
Connection side A
RJ45
Connection side B
M12 socket, sleeve
No. of pins
8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

IE-C6ES8UG0020U40XSH-E

Product type

Sensor/actuator data cable

Connector type

Plug, straight

Connection side A

RJ45

Connection side B

M12 socket, sleeve

No. of pins

8

Cable length

2.00 m

Jacket material

PUR

Factory colour

Green

Thread type connection side

M12

Cable colour

Green

max. cross section

0.128 mm²

IP20

Features

Halogen-free

flame-retardant

Min. temperature

-40 °C

Max. temperature

+80 °C

Manufacturer part #

2124020020

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1888969 Weidmüller 2124020020 Sensor/actuator data cable M12 Plug, straight 2.00 m No. of pins (RJ): 8 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1888969 Weidmüller 2124020020 Sensor/actuator data cable M12 Plug, straight 2.00 m No. of pins (RJ): 8 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?