• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2427710000 PG terminal Screws Grey 1 pc(s) Piece

Packaging type
Piece
Product type
PG terminal
Connection
Screws
Cross section (flexible) (max.)
50 mm²
Cross section (inflexible) (max.)
50 mm²
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

  • Technology Power Series WHC, Implementing terminal, rated cross-section: 50 mm², Wemid (PA)
Packaging type

Piece

Product type

PG terminal

Connection

Screws

Cross section (flexible) (min.)

10 mm²

Cross section (flexible) (max.)

50 mm²

Cross section (inflexible) (min.)

16 mm²

Cross section (inflexible) (max.)

50 mm²

Factory colour

Grey

Manufacturer part #

2427710000

Content

1 pc(s)

Type

WGK 50/Z IK BX

RoHS-compliant

Yes

Connector colour

Grey

Insulation material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1917574 Weidmüller 2427710000 PG terminal Screws Grey 1 pc(s) Piece