• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2497150000 Serial terminal Screws Black 1 pc(s) Piece

Packaging type
Piece
Product type
Serial terminal
Connection
Screws
Cross section (flexible) (max.)
95 mm²
Cross section (inflexible) (max.)
35 mm²
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • WGK 95 VP/Z BLOCK

Our service for you

Technical specifications

  • Technology Power Series WHC, Implementing terminal, Wemid (PA)
Packaging type

Piece

Product type

Serial terminal

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

35 mm²

Cross section (flexible) (max.)

95 mm²

Cross section (inflexible) (min.)

35 mm²

Cross section (inflexible) (max.)

35 mm²

Factory colour

Black

Manufacturer part #

2497150000

Content

1 pc(s)

Type

WGK 95 VP/Z BLOCK

RoHS-compliant

Yes

Connector colour

Black

Insulation material

Polyamide

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1917626 Weidmüller 2497150000 Serial terminal Screws Black 1 pc(s) Piece