• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2439490000 Feedthrough terminal 16 mm Screws Green-yellow 1 pc(s) Piece

Packaging type
Piece
Product type
Feedthrough terminal
Connection
Screws
Cross section (flexible) (max.)
10 mm²
Cross section (inflexible) (max.)
16 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • WGK 10/Z P GN/YE BX

Our service for you

Technical specifications

  • Technology Power Series WHC, Implementing terminal, rated cross-section: 10 mm², Wemid (PA)
Packaging type

Piece

Product type

Feedthrough terminal

Connection

Screws

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

10 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

16 mm²

AWG (min.)

6

AWG max.

24

Clamp width

16 mm

Factory colour

Green-yellow

Stripping length (max.)

11 mm

Manufacturer part #

2439490000

Content

1 pc(s)

Type

WGK 10/Z P GN/YE BX

RoHS-compliant

Yes

Weight

19.524 g

Flammability rating

UL 94 V0

Connector colour

Green-yellow

Insulation material

Plastic

Documents & Downloads

Datasheet

Datasheet 1915965 Weidmüller 2439490000 Feedthrough terminal 16 mm Screws Green-yellow 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1915965 Weidmüller 2439490000 Feedthrough terminal 16 mm Screws Green-yellow 1 pc(s) Piece