• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2428990000 Feeder terminal 12 mm Pull spring Beige 20 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Feeder terminal
Connection
Pull spring
Cross section (flexible) (max.)
10 mm²
Cross section (inflexible) (max.)
10 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 7.50 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Feeder terminal

Features

Explosion-proof

Connection

Pull spring

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

10 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

10 mm²

AWG (min.)

20

AWG max.

6

Clamp width

12 mm

Factory colour

Beige

Nominal current

17 A

Nominal current - rounded value

17 A

Nominal voltage

250 V

Stripping length (max.)

18 mm

Manufacturer part #

2428990000

Content

20 pc(s)

Industrial packaging

Yes

Type

AAP22 10 LO-LO

Dim

(L x W x H) 53.50 x 12 x 129 mm

Width

12 mm

Height

129 mm

Length

53.50 mm

RoHS-compliant

Yes

Flammability rating

V0

Connector colour

Red

Blue

Insulation material

Thermoplastic

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1669249 Weidmüller 2428990000 Feeder terminal 12 mm Pull spring Beige 20 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1669249 Weidmüller 2428990000 Feeder terminal 12 mm Pull spring Beige 20 pc(s) Piece

More interesting products

(*All information is plus legal VAT)