• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2438000000 HS-HF 2.4-4.8/25 MM Y Cable markers Fitting type: Cable tie Yellow No. of markers: 2000 2000 pc(s)

Image similar
Product type
Cable markers
Fitting type
Cable tie
Type
HS-HF 2.4-4.8/25 MM Y
Material
Polyolefin
Features
Halogen-free
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

  • Depth: 0.77 mm
  • Net weight: 0.3 g
  • conductor cross-section, max.: 0.75 mm²
  • conductor cross-section, min.: 4 mm²
Type

HS-HF 2.4-4.8/25 MM Y

Product type

Cable markers

Fitting type

Cable tie

Material

Polyolefin

Features

Halogen-free

Series

HS-HF

Min. temperature

-55 °C

Max. temperature

+105 °C

Suitable for outside Ø (min.)

2.4 mm

Suitable for outside Ø (max.)

4.8 mm

Factory colour

Yellow

No. of markers

2000

Dim

(L x W x H) 25.4 x 7.6 x 25.4 mm

Halogen-free

Yes

Content

2000 pc(s)

Dimensions

0.77 mm

Width

7.6 mm

Height

25.4 mm

Length

25.4 mm

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1949093 Weidmüller 2438000000 HS-HF 2.4-4.8/25 MM Y Cable markers Fitting type: Cable tie Yellow No. of markers: 2000 2000 pc(s)

User & Safety Instructions

User & Safety Instructions 1949093 Weidmüller 2438000000 HS-HF 2.4-4.8/25 MM Y Cable markers Fitting type: Cable tie Yellow No. of markers: 2000 2000 pc(s)

What kind of Cable Labelling Kits are you looking for?