• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2455990050 Sensor/actuator cable M12 0.50 m No. of pins (RJ): 5 1 pc(s)

Product type
Sensor/actuator cable
Connector standard
Sensor connector
Connection side A
M12 plug, straight
Connection side B
M12 socket, straight
No. of pins
5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

SAIL-M12BGM12G-CD-0.5A

Product type

Sensor/actuator cable

Connector standard

Sensor connector

Connection side A

M12 plug, straight

Connection side B

M12 socket, straight

No. of pins

5

Cable length

0.50 m

Jacket material

PUR

Nominal voltage

125 V

Nominal current

4 A

Nominal current - rounded value

4 A

Outside Ø

7

Factory colour

Black

Thread type connection side

M12

Coding

A

Contact surface

Gold plated

Features

Halogen-free

Min. temperature

-40 °C

Max. temperature

+80 °C

Manufacturer part #

2455990050

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1915009 Weidmüller 2455990050 Sensor/actuator cable M12 0.50 m No. of pins (RJ): 5 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1915009 Weidmüller 2455990050 Sensor/actuator cable M12 0.50 m No. of pins (RJ): 5 1 pc(s)

Description

Connections between two I/O slaves or between the control and I/O participants will be safest via pre-assembled cables realisert. The offer ranges from PROFIBUS via CANopen, Devicenet, EtherCAT to Ethernet cables.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?