• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2462530005 Sensor/actuator data cable M12 Plug, straight, Sleeve plug 0.50 m 1 pc(s)

Image similar
Product type
Sensor/actuator data cable
Connector type
Plug, straight
Sleeve plug
Connection side A
RJ45
Connection side B
M12 sleeve
Cable length
0.50 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

IE-C5DB4RE0005E20MSH-E

Product type

Sensor/actuator data cable

Connector type

Plug, straight

Sleeve plug

Connection side A

RJ45

Connection side B

M12 sleeve

Cable length

0.50 m

Jacket material

PUR

Factory colour

Black

Thread type connection side

M12

Cable colour

Black

Coding

D

max. cross section

0.36 mm²

IP20

Features

Halogen-free

Min. temperature

-40 °C

Max. temperature

+90 °C

Manufacturer part #

2462530005

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1888669 Weidmüller 2462530005 Sensor/actuator data cable M12 Plug, straight, Sleeve plug 0.50 m 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?