• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2482270000 Green 50 pc(s)

Image similar
Packaging type
Piece
Type
Blank
Factory colour
Green
Dim
(L x W x H) 31.15 x 3.50 x 14 mm
Connection
Push-in button
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 0.80 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

Test adapter

Our service for you

Technical specifications

Packaging type

Piece

Factory colour

Green

Type

Blank

Dim

(L x W x H) 31.15 x 3.50 x 14 mm

Connection

Push-in button

Connector colour

Green

Manufacturer part #

2482270000

Industrial packaging

Yes

Content

50 pc(s)

Nominal voltage

500 V

Nominal current

17.50 A

Nominal current - rounded value

17.5 A

Width

3.50 mm

Height

14 mm

Length

31.15 mm

RoHS-compliant

Yes

Series

APG

Type

APG 1.5 L GN

Cross section (flexible) (max.)

1.50 mm²

Cross section (inflexible) (max.)

1.50 mm²

Cross section (flexible) (min.)

0.50 mm²

Cross section (inflexible) (min.)

0.50 mm²

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1669528 Weidmüller 2482270000 Green 50 pc(s)

User & Safety Instructions

User & Safety Instructions 1669528 Weidmüller 2482270000 Green 50 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 164.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)