• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2503540050 Sensor/actuator data cable (pre-fab) M12 Socket, straight 0.50 m No. of pins (RJ): 4 1 pc(s)

Image similar
Product type
Sensor/actuator data cable (pre-fab)
Connector type
Socket, straight
Connection side A
Socket, straight
Connection side B
M12 socket, straight
No. of pins
4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Insulation resistance>: 108 Ω
  • Plug-in cycles:> 100
  • Isolation: PE
  • Color coding: White, yellow, blue, orange
  • Temperature limit: -30 °C - + 90 °C
  • Transmission rate: 100 MBit/s
  • Diameter: 6.5 mm
Type

HDC XX5E01 FFSM12D-0050

Product type

Sensor/actuator data cable (pre-fab)

Connector type

Socket, straight

Connection side A

Socket, straight

Connection side B

M12 socket, straight

No. of pins

4

Cable length

0.50 m

Jacket material

PUR

Nominal voltage

250 V

Nominal current

4 A

Nominal current - rounded value

4 A

Outside Ø

6.5 mm

Factory colour

Green

Thread type connection side

M12

Cable colour

Green

Coding

D

Contact surface

Au (gold)

Features

Halogen-free

Shielded

Manufacturer part #

2503540050

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2243744 Weidmüller 2503540050 Sensor/actuator data cable (pre-fab) M12 Socket, straight 0.50 m No. of pins (RJ): 4 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?