Sensor/actuator cables are used for the wiring of sensors and actuators, and to transfer data or performance in different applications. The molded cable offers a factory connected and tested the connection of the connector to the cable. The lines can be exposed to a wide range of conditions, such as: moisture, dust, heat, cold, shock or vibration. Do you have something not found or are still unclear? Talk to us! Technical data: sensor-actor-Cable (assembled), open on one side, M16, 12, 3m, Socket, angled, shielded: No, LED: No, halogens: Yes, PUR, black, bridged: No
Type
SAIL-M12GM12G-K88-1.5U
Product type
Sensor/actuator connector (pre-fab)
Connection side A
M12
No. of pins
8
Features
Halogen-free
Min. temperature
-40 °C
Max. temperature
+80 °C
Manufacturer part #
2509200150
Content
1 pc(s)
RoHS-compliant
Yes
Variants(All information is without VAT, plus shipping costs)