Image similar
SFX 11/60 MM RT
Lead marker
Thread
11 mm
44 mm
11 x 44 mm
Polyurethane
Single wires
Universal usage
UL94 flammability rating
Halogen-free
SFX
-40 °C
+90 °C
7 mm
Red
1000
(W x H) 13 mm x 60 mm
Yes
Yes
1000 pc(s)
13 mm
60 mm
Yes
not relevant
Datasheet 1671209 Weidmüller 2519040000 SFX 11/60 MM RT Lead marker Fitting type: Thread Writing area: 11 x 44 mm Red No. of markers: 1000
User & Safety Instructions 1671209 Weidmüller 2519040000 SFX 11/60 MM RT Lead marker Fitting type: Thread Writing area: 11 x 44 mm Red No. of markers: 1000