• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2519050000 SFX 11/60 MM GN Lead marker Fitting type: Thread Writing area: 11 x 60 mm Green No. of markers: 10

Image similar
Product type
Lead marker
Fitting type
Thread
Writing area length
11 mm
Writing area width
60 mm
Type
SFX 11/60 MM GN
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue, 5 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 1000 pc(s))
Total (€ 0.48 / piece)
€ 475.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lead marker SFX 11/60 MM GN

Our service for you

Technical specifications

  • Depth: 0.6 mm
  • Net weight: 0.539 g
  • Flammability class according to UL 94: HB
Type

SFX 11/60 MM GN

Product type

Lead marker

Fitting type

Thread

Writing area length

11 mm

Writing area width

60 mm

Writing area

11 x 60 mm

Material

Polyurethane

Suited for series

Single wires

Universal usage

Features

UL94 flammability rating

Halogen-free

Series

SFX

Min. temperature

-40 °C

Max. temperature

+90 °C

Suitable for outside Ø (min.)

7 mm

Factory colour

Green

No. of markers

1000

Dim

(W x H) 13 mm x 60 mm

Halogen-free

Yes

Industrial packaging

Yes

Content

1000 pc(s)

Width

13 mm

Height

60 mm

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1671170 Weidmüller 2519050000 SFX 11/60 MM GN Lead marker Fitting type: Thread Writing area: 11 x 60 mm Green No. of markers: 10

User & Safety Instructions

User & Safety Instructions 1671170 Weidmüller 2519050000 SFX 11/60 MM GN Lead marker Fitting type: Thread Writing area: 11 x 60 mm Green No. of markers: 10

What kind of Cable Labelling Kits are you looking for?

More interesting products

(*All information is plus legal VAT)