• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2519450150 Sensor/actuator cable 7/8" 1.50 m No. of pins (RJ): 4+PE 1 pc(s)

Image similar
Product type
Sensor/actuator cable
Connector standard
Sensor connector
Connection side A
7/8" plug, straight
Connection side B
7/8" socket, straight
No. of pins
4+PE
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

SAIL-7/8G7/8G-5-1.5U

Product type

Sensor/actuator cable

Connector standard

Sensor connector

Connection side A

7/8" plug, straight

Connection side B

7/8" socket, straight

No. of pins

4+PE

Cable length

1.50 m

Jacket material

PUR

Nominal voltage

300 V

Nominal current

9 A

Nominal current - rounded value

9 A

Outside Ø

8.70

Cross-section (sensor/actuator wiring)

1.50 mm²

Factory colour

Black

Thread type connection side

7/8"

Contact surface

Au (gold)

Features

Halogen-free

Min. temperature

-40 °C

Max. temperature

+80 °C

Manufacturer part #

2519450150

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1915406 Weidmüller 2519450150 Sensor/actuator cable 7/8" 1.50 m No. of pins (RJ): 4+PE 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1915406 Weidmüller 2519450150 Sensor/actuator cable 7/8" 1.50 m No. of pins (RJ): 4+PE 1 pc(s)

Description

Sensor/actuator cables are used for the wiring of sensors and actuators, and to transfer data or performance in different applications. The molded cable offers a factory connected and tested the connection of the connector to the cable. The lines can be exposed to a wide range of conditions, such as: moisture, dust, heat, cold, shock or vibration.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?