• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2526090000 HS 1.6-4.8/12 MM W Heatshrink marker Fitting type: Slide-on Writing area: 8.70 x 12.70 mm White No

Image similar
Product type
Heatshrink marker
Fitting type
Slide-on
Writing area length
8.70 mm
Writing area width
12.70 mm
Type
HS 1.6-4.8/12 MM W
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4000 pc(s))
Total (€ 0.18 / piece)
€ 705.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Technical specifications

  • Depth: 0.7 mm
  • Net weight: 0.171 g
  • conductor cross-section, max.: 4 mm²
  • conductor cross-section, min.: 0.75 mm²
Type

HS 1.6-4.8/12 MM W

Product type

Heatshrink marker

Fitting type

Slide-on

Writing area length

8.70 mm

Writing area width

12.70 mm

Writing area

8.70 x 12.70 mm

Material

Polyolefin

Features

Printable

Series

HS

Min. temperature

-55 °C

Max. temperature

+135 °C

Suitable for outside Ø (min.)

1.6 mm

Suitable for outside Ø (max.)

4.8 mm

Factory colour

White

No. of markers

4000

Dim

(W x H) 8.7 mm x 12.7 mm

Halogen-free

No

Industrial packaging

Yes

Content

4000 pc(s)

Width

8.7 mm

Height

12.7 mm

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1671179 Weidmüller 2526090000 HS 1.6-4.8/12 MM W Heatshrink marker Fitting type: Slide-on Writing area: 8.70 x 12.70 mm White No

User & Safety Instructions

User & Safety Instructions 1671179 Weidmüller 2526090000 HS 1.6-4.8/12 MM W Heatshrink marker Fitting type: Slide-on Writing area: 8.70 x 12.70 mm White No

What kind of Cable Labelling Kits are you looking for?

More interesting products

(*All information is plus legal VAT)