Image similar
HS-HF 4.8-9.5/12 MM Y
Heatshrink marker
Slide-on
16.10 mm
12.70 mm
16.10 x 12.70 mm
Polyolefin
HS-HF
-55 °C
+105 °C
4.8 mm
9.5 mm
Yellow
2000
(W x H) 16.1 mm x 12.7 mm
No
Yes
2000 pc(s)
16.1 mm
12.7 mm
Yes
not relevant
Datasheet 1671224 Weidmüller 2526320000 HS-HF 4.8-9.5/12 MM Y Heatshrink marker Fitting type: Slide-on Writing area: 16.10 x 12.70 mm Yell
User & Safety Instructions 1671224 Weidmüller 2526320000 HS-HF 4.8-9.5/12 MM Y Heatshrink marker Fitting type: Slide-on Writing area: 16.10 x 12.70 mm Yell