• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2582920000 Fibreglass FO Cable 5.00 m Orange [1x ST plug - 1x SC plug]

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Weidmüller simplex / 5 m fiber optic cable

  • ST plug to SC plug
  • Duplex-Cable
  • Factory colour: Orange

Technical specifications

  • Net weight 93 g
  • Operating temperature: -5 °C...75 °C.
  • Core diameter: 62.5 µm
  • Sheath diameter: 3*6 mm
  • Cable setup: ZIPCORD
  • Material sheath: PVC
  • Bending radius, min., once: 30 mm
  • Bending radius min, repeated: 60 mm
  • Bandwidth: ≥ 250 MHz*km at 850 nm, ≥ 600 MHz* km at 1300 nm
  • Fiber type: GOF, multimode, OM1
Product type

FO Cable

Connection type

Fibreglass

No. of A connectors

1 x

Type A

ST plug

No. of B connections

1 x

Type B

SC plug

Duplex

Attenuation

≤ 3.2 db/km at 850 nm / ≤ 0.9 db/km at 1300 nm

Cable length

5.00 m

Factory colour

Orange

Content

1 pc(s)

Cable design

Round

Cable use

FO

Version

Cable

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1952571 Weidmüller 2582920000 Fibreglass FO Cable 5.00 m Orange [1x ST plug - 1x SC plug]

Description

Unlike copper cables, FO cables are much less suceptible to adverse conditions. FO doesn't interfere with electronic devices. The low attenuation of FO cables allows for long-distance transmissions.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.