• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2613400000 Screw terminal 4 mm² Number of pins 4 Orange 50 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Screw terminal
CS
10 mm
Pins per row
4
Number of pins
4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Content 50 pc(s)

Our service for you

Technical specifications

  • PCB angle/conductor connection 0°/180° (horizontal)Length of pin 3.2 mmNumber of floors: 1Dimensioning surge voltage: 8 kVOperating temperature: -50 °C - +120 °COvervoltage category IIPollution level: 2Flammability class of the insulating material according to UL 94: V0
Packaging type

Piece

Type

LL 10.00/04/90 3.2SN OR BX

Product type

Screw terminal

CS

10 mm

No. of rows

1

Pins per row

4

Number of pins

4

Series

LL

Stripping length (max.)

6 mm

Connection

Screws

Nominal current

30 A

Cross section (flexible) (min.)

0.5 mm²

Nominal current - rounded value

30 A

Cross section (inflexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (max.)

6 mm²

AWG (min.)

26

Connector orientation

Parallel (to the PCB)

AWG max.

10

Contact material

Cu-alloy, tin plated

Enclosure material

Polyamide

Factory colour

Orange

Manufacturer part #

2613400000

Content

50 pc(s)

Nominal voltage

300 V

Height

20.3 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2538812 Weidmüller 2613400000 Screw terminal 4 mm² Number of pins 4 Orange 50 pc(s) Piece