• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2625540000 Screw terminal 4 mm² Number of pins 3 100 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Screw terminal
CS
5.08 mm
Pins per row
3
Number of pins
3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

  • PCB angle/conductor connection 0°/180° (horizontal)Protection class, mounted: IP20Number of floors: 1Dimensioning surge voltage: 4 kVOperating temperature: -50 °C - +120 °COvervoltage category IIPollution level: 2Flammability class of the insulating material according to UL 94: V0
Packaging type

Piece

Type

LL 5.08/03/90 4.5SN BK BX SO

Product type

Screw terminal

CS

5.08 mm

No. of rows

1

Pins per row

3

Number of pins

3

Connection

Screws

Soldering

Cross section (flexible) (min.)

0.5 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (max.)

6 mm²

Connector orientation

Parallel (to the PCB)

Enclosure material

Polyamide

Manufacturer part #

2625540000

Content

100 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2538828 Weidmüller 2625540000 Screw terminal 4 mm² Number of pins 3 100 pc(s) Piece