PCB angle/conductor connection 0°/180° (horizontal)Protection class, mounted: IP20Number of floors: 1Dimensioning surge voltage: 4 kVOperating temperature: -50 °C - +120 °COvervoltage category IIPollution level: 2Flammability class of the insulating material according to UL 94: V0
Type
LL 5.08/03/90 3.2SN BK BX SO
Product type
Screw terminal
CS
5.08 mm
Pins per row
3
Number of pins
3
Connection
Screws
Soldering
Cross section (flexible) (min.)
0.5 mm²
Cross section (inflexible) (min.)
0.5 mm²
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
6 mm²
Connector orientation
Parallel (to the PCB)
Enclosure material
Polyamide
Manufacturer part #
2630880000
Content
100 pc(s)
Variants(All information is without VAT, plus shipping costs)