• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2639560000 TRS T 24VDC 1CO M3 TDR Multifunction 10 pc(s) Time range: 0.01 - 100 s 1 change-over Piece

Image similar
Packaging type
Piece
Product type
TDR
Type
Multifunction
Functions
On-delay
Impulse ON through contact timer
Min. operating voltage
19.2 V DC
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • With socket: YesSuitable for DIN rail mounting: Yes
Packaging type

Piece

Product type

TDR

Type

TRS T 24VDC 1CO M3

Type

Multifunction

Connection

Screws

Functions

On-delay

Impulse ON through contact timer

Min. operating voltage

19.2 V DC

Max. operating voltage

28.8 V DC

Operating voltage

19.2 - 28.8 V DC

Contact type

1 change-over

Switching voltage (max.)

250 V DC/AC

Time range (min.)

0.01 s

Time range (max.)

100 s

Length

87.8 mm

Width

6.4 mm

Height

90 mm

Depth

88 mm

Dim

(L x W x H) 87.8 x 6.4 x 90 mm

Content

10 pc(s)

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2542380 Weidmüller 2639560000 TRS T 24VDC 1CO M3 TDR Multifunction 10 pc(s) Time range: 0.01 - 100 s 1 change-over Piece

What kind of Timer & Multifunction Relays are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.