• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2697280000 TFIS 24-240VUC 1CO ON TDR Multifunction 1 pc(s) Time range: 0.5 - 360000 s 1 change-over Piece

Image similar
Packaging type
Piece
Product type
TDR
Type
Multifunction
Functions
On-delay
Min. operating voltage
20.4 V DC/AC
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for DIN rail mounting: Yes
Packaging type

Piece

Product type

TDR

Type

TFIS 24-240VUC 1CO ON

Type

Multifunction

Connection

Screws

Functions

On-delay

Min. operating voltage

20.4 V DC/AC

Max. operating voltage

264 V DC/AC

Operating voltage

20.4 - 264 V DC/AC

Contact type

1 change-over

Contact material

AgNi

Time range (min.)

0.5 s

Time range (max.)

360000 s

Width

17.5 mm

Height

87 mm

Depth

60 mm

Dim

(W x H x D) 17.5 x 87 x 60 mm

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2539608 Weidmüller 2697280000 TFIS 24-240VUC 1CO ON TDR Multifunction 1 pc(s) Time range: 0.5 - 360000 s 1 change-over Piece

What kind of Timer & Multifunction Relays are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.