• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2672440000 Sensor/actuator connector M12 Socket No. of pins (RJ): 8 1 pc(s) Piece

Image similar
Product type
Sensor/actuator connector
Connector type
Socket
Connector standard
Sensor connector
Connection side A
M12
No. of pins
8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

IE-PS-M12X-180-S-TH

Product type

Sensor/actuator connector

Connector type

Socket

Connector standard

Sensor connector

Connection side A

M12

No. of pins

8

Nominal voltage

50 V

Nominal current

4 A

Nominal current - rounded value

4 A

Connector cross-section (max.)

0.34 mm²

Outside Ø

9 mm

Cross-section (sensor/actuator wiring)

0.34 mm²

Connection

Crimp

Thread type connection side

M12

Thread type (wiring and installation)

M12

Contact material

Gold

Contact surface

Gold plated

max. cross section

0.34 mm²

Min. cross section

0.14 mm²

IP67 (when connected)

Features

Shielded

Manufacturer part #

2672440000

Content

1 pc(s)

Cable Ø

9 mm

Cable Ø (max.)

9 mm

Cable Ø up to

4 mm

Cable Ø range

4 - 9 mm

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2538638 Weidmüller 2672440000 Sensor/actuator connector M12 Socket No. of pins (RJ): 8 1 pc(s) Piece

What kind of Sensor/Actuator Connectors are you looking for?