• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2673440000 Crimp contact M12 Socket No. of pins (RJ): 8 100 pc(s) Piece

Image similar
Product type
Crimp contact
Connector type
Socket
Connection side A
M12
No. of pins
8
Nominal current
1 A
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Packaging type

Piece

Type

IE-PIC-M12X-S-22/26

Product type

Crimp contact

Connector type

Socket

Connection side A

M12

No. of pins

8

Nominal current

1 A

Nominal current - rounded value

1 A

Connection

Crimp

Thread type connection side

M12

Thread type (wiring and installation)

M12

Contact material

Cu-alloy, gold plated

max. cross section

0.34 mm²

Min. cross section

0.14 mm²

Manufacturer part #

2673440000

Content

100 pc(s)

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2538634 Weidmüller 2673440000 Crimp contact M12 Socket No. of pins (RJ): 8 100 pc(s) Piece

What kind of Sensor/Actuator Connectors are you looking for?