• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2721940000 Cable gland with seal, with strain relief, shockproof M16 Polyamide 6 Black 50 pc(s)

Image similar
Product type
Cable gland
External thread
M16
Material
Polyamide 6
Clamp Ø
5 mm
Terminal Ø (max.)
8 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Product type

Cable gland

Features

with seal

with strain relief

shockproof

Factory colour

Black

External thread

M16

Torque

2.5 Nm

Material

Polyamide 6

Clamp Ø

5 mm

Terminal Ø (max.)

8 mm

Thread length

10 mm

Length

26 mm

Min. temperature

-40 °C

Max. temperature

+70 °C

IP54

Spanner size

19 mm

Content

50 pc(s)

RoHS-compliant

Yes

Manufacturer part #

2721940000

Type

VG M16 EXE 5-8 CR7J G4

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2539803 Weidmüller 2721940000 Cable gland with seal, with strain relief, shockproof M16 Polyamide 6 Black 50 pc(s)

What kind of Cable Screw Connectors are you looking for?