• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2722120000 Cable gland with seal, with strain relief, shockproof M20 Polyamide 6 Black 50 pc(s)

Image similar
Product type
Cable gland
External thread
M20
Material
Polyamide 6
Clamp Ø
11 mm
Terminal Ø (max.)
14 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable gland

Features

with seal

with strain relief

shockproof

Factory colour

Black

External thread

M20

Torque

5.5 Nm

Material

Polyamide 6

Clamp Ø

11 mm

Terminal Ø (max.)

14 mm

Thread length

10 mm

Length

30 mm

Min. temperature

-60 °C

Max. temperature

+70 °C

IP54

Spanner size

27 mm

Halogen-free

Yes

Content

50 pc(s)

RoHS-compliant

Yes

Manufacturer part #

2722120000

Type

VG M20 EXE 11-14 SI7J G4

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2539814 Weidmüller 2722120000 Cable gland with seal, with strain relief, shockproof M20 Polyamide 6 Black 50 pc(s)

What kind of Cable Screw Connectors are you looking for?