• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2722020000 Cable gland with seal, with strain relief, shockproof M32 Polyamide 6 Black 20 pc(s)

Image similar
Product type
Cable gland
External thread
M32
Material
Polyamide 6
Clamp Ø
19 mm
Terminal Ø (max.)
25 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Product type

Cable gland

Features

with seal

with strain relief

shockproof

Factory colour

Black

External thread

M32

Torque

9 Nm

Material

Polyamide 6

Clamp Ø

19 mm

Terminal Ø (max.)

25 mm

Thread length

15 mm

Length

40.5 mm

Min. temperature

-40 °C

Max. temperature

+70 °C

IP54

Spanner size

42 mm

Content

20 pc(s)

RoHS-compliant

Yes

Manufacturer part #

2722020000

Type

VG M32 EXE 19-25 CR7J G4

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2539834 Weidmüller 2722020000 Cable gland with seal, with strain relief, shockproof M32 Polyamide 6 Black 20 pc(s)

What kind of Cable Screw Connectors are you looking for?