• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2722350000 Cable gland with seal, with strain relief, shockproof M12 Polyamide 6 Black, Blue 100 pc(s)

Image similar
Product type
Cable gland
External thread
M12
Material
Polyamide 6
Clamp Ø
4 mm
Terminal Ø (max.)
6.5 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Product type

Cable gland

Features

with seal

with strain relief

shockproof

Factory colour

Black

Blue

External thread

M12

Torque

2 Nm

Material

Polyamide 6

Clamp Ø

4 mm

Terminal Ø (max.)

6.5 mm

Thread length

10 mm

Length

22 mm

Min. temperature

-60 °C

Max. temperature

+70 °C

IP54

Spanner size

15 mm

Halogen-free

Yes

Content

100 pc(s)

RoHS-compliant

Yes

Manufacturer part #

2722350000

Type

VG M12 EXI 4-6.5 SI7J G4

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2539802 Weidmüller 2722350000 Cable gland with seal, with strain relief, shockproof M12 Polyamide 6 Black, Blue 100 pc(s)

What kind of Cable Screw Connectors are you looking for?