• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2728750000 Serial continuity Plug & Clip Beige 1 pc(s) Piece

Packaging type
Piece
Product type
Serial continuity
Connection
Plug & Clip
Cross section (flexible) (max.)
185 mm²
Cross section (inflexible) (max.)
185 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Serial continuity

Connection

Plug & Clip

Cross section (flexible) (min.)

50 mm²

Cross section (flexible) (max.)

185 mm²

Cross section (inflexible) (min.)

50 mm²

Cross section (inflexible) (max.)

185 mm²

No. of rows

1

Pins per row

8

Factory colour

Beige

Nominal current

309 A

Nominal current - rounded value

309 A

Nominal voltage

1000 V

Manufacturer part #

2728750000

Content

1 pc(s)

Type

A2C 150/185 3FT-FE

Dim

(L x W) 98 mm x 34 mm

Width

34 mm

Length

98 mm

Flammability rating

V0

Connector colour

Beige

Insulation material

Thermoplastic

DIN rail (top hat rail) 35 mm

Beige

34 mm

118 mm

98 mm

1000 V

-60-130 °C

FALSE

Push-in clamp connection

1

8

FALSE

50-185 mm²

50-150 mm²

50-185 mm²

50-185 mm²

Thermoplastic

309 A

FALSE

Copper

V0

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3745687 Weidmüller 2728750000 Serial continuity Plug & Clip Beige 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3745687 Weidmüller 2728750000 Serial continuity Plug & Clip Beige 1 pc(s) Piece

Description

A terminal block for connecting or connecting conductors with permanently safe contact. Hardened steel withstands the mechanical forces, tin-coated copper provides the best conductivity.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.