• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2782550000 Industrial terminal block Jack connector Beige 50 pc(s) Piece

Packaging type
Piece
Product type
Industrial terminal block
Connection
Jack connector
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Industrial terminal block

Connection

Jack connector

Cross section (flexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.14 mm²

Cross section (inflexible) (max.)

4 mm²

Factory colour

Beige

Nominal current

24 A

Nominal current - rounded value

24 A

Nominal voltage

400 V

Manufacturer part #

2782550000

Content

50 pc(s)

Type

AITB 2.5 BB L DL

Dim

(L x W) 50.1 mm x 5.1 mm

Width

5.1 mm

Length

50.1 mm

Flammability rating

V0

Connector colour

Beige

Insulation material

Thermoplastic

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3750297 Weidmüller 2782550000 Industrial terminal block Jack connector Beige 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3750297 Weidmüller 2782550000 Industrial terminal block Jack connector Beige 50 pc(s) Piece

Description

Clamp for power distribution in building installations.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.