• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2734170000 PG terminal Jack connector White 25 pc(s)

Product type
PG terminal
Connection
Jack connector
Cross section (flexible) (max.)
16 mm²
Cross section (inflexible) (max.)
16 mm²
Content
25 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PG terminal

Connection

Jack connector

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

16 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

16 mm²

No. of rows

1

Pins per row

2

Factory colour

White

Manufacturer part #

2734170000

Content

25 pc(s)

Type

A2C 10 FE WT

Dim

(L x W) 51.5 mm x 10 mm

Width

10 mm

Length

51.5 mm

Flammability rating

V0

Connector colour

White

Insulation material

Thermoplastic

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3750218 Weidmüller 2734170000 PG terminal Jack connector White 25 pc(s)

User & Safety Instructions

User & Safety Instructions 3750218 Weidmüller 2734170000 PG terminal Jack connector White 25 pc(s)

Description

Serial terminal for connecting or connecting protective conductors with the mounting base (earth). Hardened steel withstands the mechanical forces, tin-coated copper provides the best conductivity.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.