• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2737720000 CC-DT 30/60 MC NE BL Device markers No. of markers: 30 30 pc(s)

Image similar
Product type
Device markers
Type
CC-DT 30/60 MC NE BL
Material
PA66
Features
Printable
Series
CC-DT
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Type

CC-DT 30/60 MC NE BL

Product type

Device markers

Material

PA66

Features

Printable

Series

CC-DT

Min. temperature

-40 °C

Max. temperature

+100 °C

No. of markers

30

Dim

(L x W x H) 1.2 x 60 x 30 mm

Halogen-free

Yes

Content

30 pc(s)

Width

60 mm

Height

30 mm

Length

1.2 mm

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2537963 Weidmüller 2737720000 CC-DT 30/60 MC NE BL Device markers No. of markers: 30 30 pc(s)

What kind of Cable Labelling Kits are you looking for?