• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2737730000 2737730000 Device markers Writing area: 60 x 30 mm No. of markers: 30 30 pc(s)

Image similar
Product type
Device markers
Writing area length
60 mm
Writing area width
30 mm
Type
2737730000
Writing area
60 x 30 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

2737730000

Product type

Device markers

Writing area length

60 mm

Writing area width

30 mm

Writing area

60 x 30 mm

Material

PA66

Features

Printable

Series

CC-DT

Min. temperature

-40 °C

Max. temperature

+100 °C

No. of markers

30

Dim

(L x W x H) 1.2 x 60 x 30 mm

Halogen-free

Yes

Content

30 pc(s)

Dimensions

Länge:1.2 mm Breite:60 mm Höhe:30 mm mm

Width

60 mm

Height

30 mm

Length

1.2 mm

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2537962 Weidmüller 2737730000 2737730000 Device markers Writing area: 60 x 30 mm No. of markers: 30 30 pc(s)

What kind of Cable Labelling Kits are you looking for?