• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2737770000 2737770000 Device markers Fitting type: Screw 20 pc(s)

Image similar
Product type
Device markers
Fitting type
Screw
Type
2737770000
Material
PA66
Series
CC-DT-H
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

2737770000

Product type

Device markers

Fitting type

Screw

Material

PA66

Series

CC-DT-H

Min. temperature

-40 °C

Max. temperature

+100 °C

Dim

(L x W x H) 13 x 58 x 90 mm

Halogen-free

Yes

Content

20 pc(s)

Width

58 mm

Height

90 mm

Length

13 mm

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2537967 Weidmüller 2737770000 2737770000 Device markers Fitting type: Screw 20 pc(s)

What kind of Cable Labelling Kits are you looking for?