• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2748510000 Module RockStar® HDC MHS 25 Crimp 5 pc(s)

Product type
Module
Connection
Crimp
Series
RockStar® HDC MHS
Features
gold-plated contacts
Total no. of pins
25
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Module

Series

RockStar® HDC MHS

Features

gold-plated contacts

Connection

Crimp

Total no. of pins

25

Core cross section (max.)

0.5 mm²

Number of pins

25

Core cross section (min.)

0.08 mm²

Content

5 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3750237 Weidmüller 2748510000 Module RockStar® HDC MHS 25 Crimp 5 pc(s)

User & Safety Instructions

User & Safety Instructions 3750237 Weidmüller 2748510000 Module RockStar® HDC MHS 25 Crimp 5 pc(s)

Description

Module for transmitting data.

This text is machine translated.

Accessories

(*All information is plus legal VAT)