• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2859670000 CC-M 15/45 2X3 LRP ST SDR Device markers Silver No. of markers: 1 1 pc(s)

Product type
Device markers
Type
CC-M 15/45 2X3 LRP ST SDR
Features
Printable
Series
CC-M
Factory colour
Silver
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

CC-M 15/45 2X3 LRP ST SDR

Product type

Device markers

Features

Printable

Series

CC-M

Factory colour

Silver

No. of markers

1

Dim

(L x W) 0.5 mm x 45 mm

Type

magnetic

Content

1 pc(s)

Width

45 mm

Length

0.5 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3746089 Weidmüller 2859670000 CC-M 15/45 2X3 LRP ST SDR Device markers Silver No. of markers: 1 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3746089 Weidmüller 2859670000 CC-M 15/45 2X3 LRP ST SDR Device markers Silver No. of markers: 1 1 pc(s)

Description

Marker for marking equipment. The markers can be labeled with a printer or plotter and appropriate software.

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?