• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2863660000 SFX-M 11/60-5 LRP AL RT Cable markers Red No. of markers: 500 500 pc(s)

Product type
Cable markers
Type
SFX-M 11/60-5 LRP AL RT
Series
SFX-M
Suitable for outside Ø (min.)
16 mm
Suitable for outside Ø (max.)
500 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

SFX-M 11/60-5 LRP AL RT

Product type

Cable markers

Series

SFX-M

Suitable for outside Ø (min.)

16 mm

Suitable for outside Ø (max.)

500 mm

Factory colour

Red

No. of markers

500

Dim

(L x W) 60 mm x 11 mm

Type

With text field, without printed text

Content

500 pc(s)

Width

11 mm

Length

60 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3750497 Weidmüller 2863660000 SFX-M 11/60-5 LRP AL RT Cable markers Red No. of markers: 500 500 pc(s)

Description

Markers for conductors and cables are identification elements used for the clear identification, organization and traceability of electrical conductors and cables in equipment and devices.

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?