• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2881490000 PG terminal Jack connector Green-yellow 50 pc(s) Piece

Packaging type
Piece
Product type
PG terminal
Connection
Jack connector
Cross section (flexible) (max.)
10 mm²
Cross section (inflexible) (max.)
6 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

PG terminal

Connection

Jack connector

Cross section (flexible) (min.)

0.34 mm²

Cross section (flexible) (max.)

10 mm²

Cross section (inflexible) (min.)

0.34 mm²

Cross section (inflexible) (max.)

6 mm²

No. of rows

1

Pins per row

4

Factory colour

Green-yellow

Manufacturer part #

2881490000

Content

50 pc(s)

Type

A4C 6 PE

Dim

(L x W) 45.5 mm x 8.1 mm

Width

8.1 mm

Length

45.5 mm

Flammability rating

V0

Connector colour

Green-yellow

Insulation material

Thermoplastic

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3750438 Weidmüller 2881490000 PG terminal Jack connector Green-yellow 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3750438 Weidmüller 2881490000 PG terminal Jack connector Green-yellow 50 pc(s) Piece

Description

Serial terminal for connecting or connecting protective conductors with the mounting base (earth). Hardened steel withstands the mechanical forces, tin-coated copper provides the best conductivity.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.