• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2885700000 THM SE-P 50 RT/WS Device markers No. of markers: 250 250 pc(s)

Product type
Device markers
Type
THM SE-P 50 RT/WS
Features
self-adhesive
Series
THM SE-P
No. of markers
250
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

THM SE-P 50 RT/WS

Product type

Device markers

Features

self-adhesive

Series

THM SE-P

No. of markers

250

Dim

(L x W) 0.1 mm x 50 mm

Content

250 pc(s)

Width

50 mm

Length

0.1 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3750625 Weidmüller 2885700000 THM SE-P 50 RT/WS Device markers No. of markers: 250 250 pc(s)

User & Safety Instructions

User & Safety Instructions 3750625 Weidmüller 2885700000 THM SE-P 50 RT/WS Device markers No. of markers: 250 250 pc(s)

Description

Marker for marking equipment. The markers can be labeled with a printer or plotter and appropriate software.

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?