• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2969050000 THM PV EL 90 WS 30M Device markers White No. of markers: 1 1 pc(s)

Product type
Device markers
Type
THM PV EL 90 WS 30M
Features
self-adhesive
Series
THM PV EL
Factory colour
White
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

THM PV EL 90 WS 30M

Product type

Device markers

Features

self-adhesive

Series

THM PV EL

Factory colour

White

No. of markers

1

Type

Without label

Content

1 pc(s)

Length

0.1 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3749273 Weidmüller 2969050000 THM PV EL 90 WS 30M Device markers White No. of markers: 1 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3749273 Weidmüller 2969050000 THM PV EL 90 WS 30M Device markers White No. of markers: 1 1 pc(s)

Description

Marker for marking equipment. The markers can be labeled with a printer or plotter and appropriate software.

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?