• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2986860000 THM PV 90/140 WBC Device markers No. of markers: 200 200 pc(s)

Product type
Device markers
Type
THM PV 90/140 WBC
Features
self-adhesive
Series
THM PV
No. of markers
200
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

THM PV 90/140 WBC

Product type

Device markers

Features

self-adhesive

Series

THM PV

No. of markers

200

Dim

(L x W) 0.1 mm x 90 mm

Type

Without label

Content

200 pc(s)

Width

90 mm

Length

0.1 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3750973 Weidmüller 2986860000 THM PV 90/140 WBC Device markers No. of markers: 200 200 pc(s)

User & Safety Instructions

User & Safety Instructions 3750973 Weidmüller 2986860000 THM PV 90/140 WBC Device markers No. of markers: 200 200 pc(s)

Description

Marker for marking equipment. The markers can be labeled with a printer or plotter and appropriate software.

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?