• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2885740000 CC-FO 74/101 MM GE Device markers Yellow No. of markers: 100 100 pc(s)

Product type
Device markers
Type
CC-FO 74/101 MM GE
Features
self-adhesive
Series
CC-FO
Factory colour
Yellow
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

CC-FO 74/101 MM GE

Product type

Device markers

Features

self-adhesive

Series

CC-FO

Factory colour

Yellow

No. of markers

100

Dim

(L x W) 0.55 mm x 101 mm

Content

100 pc(s)

Dimensions

74/101 mm

Width

101 mm

Length

0.55 mm

Documents & Downloads

Datasheet

Datasheet 3750646 Weidmüller 2885740000 CC-FO 74/101 MM GE Device markers Yellow No. of markers: 100 100 pc(s)

User & Safety Instructions

User & Safety Instructions 3750646 Weidmüller 2885740000 CC-FO 74/101 MM GE Device markers Yellow No. of markers: 100 100 pc(s)

Description

Marker for marking equipment. The markers can be labeled with a printer or plotter and appropriate software.

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?