• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2885750000 CC 74/101 MM WS Device markers White No. of markers: 250 250 pc(s)

Product type
Device markers
Type
CC 74/101 MM WS
Features
self-adhesive
Series
CC
Factory colour
White
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

CC 74/101 MM WS

Product type

Device markers

Features

self-adhesive

Series

CC

Factory colour

White

No. of markers

250

Dim

(L x W) 0.1 mm x 101 mm

Content

250 pc(s)

Width

101 mm

Length

0.1 mm

Documents & Downloads

Datasheet

Datasheet 3750652 Weidmüller 2885750000 CC 74/101 MM WS Device markers White No. of markers: 250 250 pc(s)

User & Safety Instructions

User & Safety Instructions 3750652 Weidmüller 2885750000 CC 74/101 MM WS Device markers White No. of markers: 250 250 pc(s)

Description

Marker for marking equipment. The markers can be labeled with a printer or plotter and appropriate software.

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?