• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2887590000 Power supply unit 480 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Power supply in housing, IP65, closed, in full condition, 10 A, 24 V, DC, PUSH-IN

  • Output /
  • Power 480 W
  • Push-in spring-loaded terminal

Technical specifications

Type

FP PRO TOP3 24/10 3M

Product type

Power supply unit

Dim

(L x W) 220 mm x 196 mm

Connection

Push-in spring-loaded terminal

480 W

IP65 (closed)

Type

Power supply in case

Width

196 mm

Length

220 mm

Type

FP PRO TOP3 24/10 3M

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3746150 Weidmüller 2887590000 Power supply unit 480 W

User & Safety Instructions

User & Safety Instructions 3746150 Weidmüller 2887590000 Power supply unit 480 W

Description

DC power supply in the housing for use in the distributed environment.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.