• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1952130000 PTDS 4 Fuse connector flexible: 0.5-4 mm² fixed: 0.5-4 mm² Number of pins: 5 10 pc(s) Black Piece

Packaging type
Piece
Product type
Fuse connector
Cross section (flexible) (min.)
0.5 mm²
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (min.)
0.5 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 16.00 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Connectors

  • Fuse connector
  • Number of pins: 5

Our service for you

Technical specifications

  • Height: 36.15 mm
  • Flammability class according to UL 94: V-0
  • Conductor outlet direction: 90°
  • Mounting type: Plugged in
  • 2 mm test tap
  • Clamping range, max. push in connection: 4 mm²
  • Clamping range, min. Push in port 0.5 mm²
  • Blade size, push-in connection: 3.0 x 0.5 mm
  • Conductor cross-section push-in connection, single-wire, max. 4 mm²
  • Conductor cross-section push-in connection, single-wire, min.: 0.5 mm²
  • Conductor cross-section, fine strand, push-in connection, max. 4 mm²
  • Conductor cross-section, fine strand, push-in connection, min. 0.5 mm²
  • Conductor cross-section, multi-strand, push-in connection, max.: 4 mm²
  • Conductor cross-section, multi-strand, push-in connection, min.: 0.5 mm²
  • Rated cross-section: 4 mm²
  • Dimensioning surge voltage: 8 kV
Packaging type

Piece

Product type

Fuse connector

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

4 mm²

Number of pins

5

Factory colour

Black

Nominal current

32 A

Nominal current - rounded value

32 A

Content

10 pc(s)

Dim

(L x W) 27.3 mm x 55.45 mm

Manufacturer part #

1952130000

16 - 12

Stripping length

12  mm

Connection

Push-in connector

Industrial packaging

Yes

Nominal voltage

600 V

Width

55.45 mm

Length

27.3 mm

RoHS-compliant

Yes

Temperature range

-50 °C - +120  °C

Connector clip features

Lock

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 388371 Weidmüller 1952130000 PTDS 4 Fuse connector flexible: 0.5-4 mm² fixed: 0.5-4 mm² Number of pins: 5 10 pc(s) Black Piece

User & Safety Instructions

User & Safety Instructions 388371 Weidmüller 1952130000 PTDS 4 Fuse connector flexible: 0.5-4 mm² fixed: 0.5-4 mm² Number of pins: 5 10 pc(s) Black Piece

Description

Connectors. FieldPower®, PUSH-IN, 0.5 mm², - 4 mm², poles: 5

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 201.98*

What kind of Connector Clips & Single Wire Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)